Part Details for 201606-1613 by Molex
Overview of 201606-1613 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201606-1613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9254
|
Newark | Uclp 1Pl Blue 150A/1000V |Molex 201606-1613 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.2400 | Buy Now |
DISTI #
2016061613
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 150A/1000V Polyamide Gray Housing Blue Cover (Alt: 2016061613) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
$9.4024 / $10.9480 | Buy Now |
DISTI #
538-201606-1613
|
Mouser Electronics | Fixed Terminal Blocks UCLP 1PL BLUE 150A/1000V RoHS: Compliant | 0 |
|
$9.2800 / $10.0900 | Order Now |
DISTI #
MOL201606-1613
|
Heilind Electronics | UCLP 1PL BLUE 150A/1000V | Americas - 0 in Stock |
|
$8.4559 / $8.7122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2500 / $15.9000 | Buy Now |
DISTI #
2016061613
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 150A/1000V Polyamide Gray Housing Blue Cover (Alt: 2016061613) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
$9.4024 / $10.9480 | Buy Now |