-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2016061620
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Gray Cover (Alt: 2016061620) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
DISTI #
538-201606-1620
|
Mouser Electronics | DIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY 1000V RoHS: Compliant | 62 |
|
$13.8900 / $16.4700 | Buy Now |
DISTI #
MOL201606-1620
|
Heilind Electronics | UCLP 1PL GRAY 230A/1000V | Americas - 0 in Stock |
|
$13.2206 / $14.7122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5800 / $19.4800 | Buy Now |
DISTI #
201606-1620
|
TTI | DIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY 1000V Min Qty: 90 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1800 / $13.9900 | Buy Now |
DISTI #
2016061620
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Gray Cover (Alt: 2016061620) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
DISTI #
2016061620
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Gray Cover (Alt: 2016061620) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201606-1620
Molex
Buy Now
|
Compare Parts:
201606-1620
Molex
|
Samacsys Manufacturer | Molex |