Part Details for 2016060660 by Molex
Overview of 2016060660 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 2016060660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17288-ND
|
DigiKey | HIGH CURRENT UNIVERSAL CLAMP TAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
81 In Stock |
|
$9.1769 / $14.6800 | Buy Now |
DISTI #
2016060660
|
Avnet Americas | Universal Clamp Tapping Terminal Block High Current 1 Circuit 4 Terminations 35mm DIN-rail Mount 150A/600V Gray Housing Gray Cover Polyamide (Alt: 2016060660) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$10.6125 / $12.3570 | Buy Now |
DISTI #
201606-0660
|
TTI | DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 150A Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2500 / $9.6500 | Buy Now |
DISTI #
2016060660
|
Avnet Americas | Universal Clamp Tapping Terminal Block High Current 1 Circuit 4 Terminations 35mm DIN-rail Mount 150A/600V Gray Housing Gray Cover Polyamide (Alt: 2016060660) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$10.6125 / $12.3570 | Buy Now |
DISTI #
2016060660
|
Avnet Americas | Universal Clamp Tapping Terminal Block High Current 1 Circuit 4 Terminations 35mm DIN-rail Mount 150A/600V Gray Housing Gray Cover Polyamide (Alt: 2016060660) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$10.6125 / $12.3570 | Buy Now |
DISTI #
2016060660
|
Avnet Abacus | Universal Clamp Tapping Terminal Block High Current 1 Circuit 4 Terminations 35mm DIN-rail Mount 150A/600V Gray Housing Gray Cover Polyamide (Alt: 2016060660) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2016060660
|
Avnet Asia | Conn Terminal Block High Current Universal Clamp 4 POS ST DIN Rail 150A (Alt: 2016060660) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2016060660
2016060660 CAD Models
2016060660 Part Data Attributes
|
2016060660
Molex
Buy Now
Datasheet
|
Compare Parts:
2016060660
Molex
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |