Part Details for 2016061625 by Molex
Overview of 2016061625 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 2016061625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17290-ND
|
DigiKey | HIGH CURRENT UNIVERSAL CLAMP TER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$14.2780 / $16.4700 | Buy Now |
DISTI #
2016061625
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Red Cover (Alt: 2016061625) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
DISTI #
201606-1625
|
TTI | Fixed Terminal Blocks UCLP 1PL RED 230A/1000V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 87 In Stock |
|
$15.8700 | Buy Now |
DISTI #
2016061625
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Red Cover (Alt: 2016061625) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
DISTI #
2016061625
|
Avnet Americas | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Red Cover (Alt: 2016061625) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.4991 / $18.2688 | Buy Now |
DISTI #
2016061625
|
Avnet Abacus | Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail/Screw Mount 230A/1000V Polyamide Gray Housing Red Cover (Alt: 2016061625) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2016061625
2016061625 CAD Models
2016061625 Part Data Attributes
|
2016061625
Molex
Buy Now
Datasheet
|
Compare Parts:
2016061625
Molex
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |