Part Details for 2016066163 by Molex
Overview of 2016066163 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 2016066163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17289-ND
|
DigiKey | HIGH CURRENT UNIVERSAL CLAMP TER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
78 In Stock |
|
$11.1807 / $13.5800 | Buy Now |
DISTI #
2016066163
|
Avnet Americas | Universal Clamp Terminal Block High Current 3 Circuits 35mm DIN-rail Mount 150A/600V Grey Housing Gray Cover Polyamide (Alt: 2016066163) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | 0 |
|
$11.5445 / $13.4422 | Buy Now |
|
Quest Components | 24 |
|
$9.9765 / $14.7800 | Buy Now | |
DISTI #
201606-6163
|
TTI | DIN Rail Terminal Blocks HC UNVCLP 150A 3CKT GRY/GRY 600V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$10.7300 / $12.4400 | Buy Now |
DISTI #
2016066163
|
Avnet Americas | Universal Clamp Terminal Block High Current 3 Circuits 35mm DIN-rail Mount 150A/600V Grey Housing Gray Cover Polyamide (Alt: 2016066163) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | 0 |
|
$11.5445 / $13.4422 | Buy Now |
DISTI #
2016066163
|
Avnet Americas | Universal Clamp Terminal Block High Current 3 Circuits 35mm DIN-rail Mount 150A/600V Grey Housing Gray Cover Polyamide (Alt: 2016066163) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | 0 |
|
$11.5445 / $13.4422 | Buy Now |
DISTI #
2016066163
|
Avnet Abacus | Universal Clamp Terminal Block High Current 3 Circuits 35mm DIN-rail Mount 150A/600V Grey Housing Gray Cover Polyamide (Alt: 2016066163) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2016066163
2016066163 CAD Models
2016066163 Part Data Attributes
|
2016066163
Molex
Buy Now
Datasheet
|
Compare Parts:
2016066163
Molex
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |