-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT SOCKET ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5794
|
Newark | Contact Socket Assy. Rohs Compliant: Yes |Amp Te Connectivity 201613-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
03C3743
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Type Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 201613-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
A25112-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17249 In Stock |
|
$5.1756 / $8.0000 | Buy Now |
DISTI #
201613-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 201613-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5792 / $5.0153 | Buy Now |
DISTI #
571-201613-1
|
Mouser Electronics | Standard Circular Contacts CONTACT SOCKET ASSY. RoHS: Compliant | 5000 |
|
$4.7100 / $6.7900 | Buy Now |
|
Future Electronics | MULTIMATE Type II Series 28-24 AWG Crimp Snap In Signal Socket RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.4900 | Buy Now |
DISTI #
AMP201613-1
|
Heilind Electronics | CONTACT SOCKET ASSY. | Americas - 0 in Stock |
|
$5.3446 | Buy Now |
|
Onlinecomponents.com | CONTACT SOCKET ASSY. RoHS: Compliant |
2061 In Stock 1000 On Order |
|
$4.6400 / $7.1600 | Buy Now |
DISTI #
201613-1
|
TTI | Standard Circular Contacts CONTACT SOCKET ASSY. RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.4900 | Buy Now |
DISTI #
201613-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 201613-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5792 / $5.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201613-1
TE Connectivity
CONTACT SOCKET ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH : G SERIES CONNECTORS | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |