Part Details for 2016450121 by Molex
Overview of 2016450121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2016450121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2016450121CT-ND
|
DigiKey | SPOT-ON 1.5 DL PLG ASSY WON BK 1 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2674 In Stock |
|
$0.4707 / $1.0300 | Buy Now |
DISTI #
2016450121
|
Avnet Americas | Connector Shrouded Header 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016450121) Min Qty: 2700 Package Multiple: 2700 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4234 / $0.5123 | Buy Now |
DISTI #
2016450121
|
Avnet Americas | Connector Shrouded Header 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016450121) Min Qty: 2700 Package Multiple: 2700 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4234 / $0.5123 | Buy Now |
DISTI #
2016450121
|
Avnet Americas | Connector Shrouded Header 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016450121) Min Qty: 2700 Package Multiple: 2700 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4234 / $0.5123 | Buy Now |
Part Details for 2016450121
2016450121 CAD Models
2016450121 Part Data Attributes
|
2016450121
Molex
Buy Now
Datasheet
|
Compare Parts:
2016450121
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.476 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.95 mm | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |