Part Details for 2016472141 by Molex
Overview of 2016472141 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2016472141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2016472141-ND
|
DigiKey | SPOT-ON 1.5 W/B SINGLE REC HSG B Min Qty: 1 Lead time: 19 Weeks Container: Bag |
4800 In Stock |
|
$0.3530 / $0.7700 | Buy Now |
DISTI #
2016472141
|
Avnet Americas | Connector Housing Wire to Board Receptacle 14 Position 1.5mm Straight Cable Mount Bag (Alt: 2016472141) Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3175 / $0.3842 | Buy Now |
DISTI #
2016472141
|
Avnet Americas | Connector Housing Wire to Board Receptacle 14 Position 1.5mm Straight Cable Mount Bag (Alt: 2016472141) Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3175 / $0.3842 | Buy Now |
DISTI #
2016472141
|
Avnet Americas | Connector Housing Wire to Board Receptacle 14 Position 1.5mm Straight Cable Mount Bag (Alt: 2016472141) Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3175 / $0.3842 | Buy Now |
Part Details for 2016472141
2016472141 CAD Models
2016472141 Part Data Attributes
|
2016472141
Molex
Buy Now
Datasheet
|
Compare Parts:
2016472141
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |