Part Details for 2016487-9 by TE Connectivity
Overview of 2016487-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2016487-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5089
|
Newark | Cable Assy, 1.85Mm Plug-Plug, 36", Connector To Connector:1.85Mm Plug To 1.85Mm Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:910Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2016487-9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,022.5200 / $3,519.7300 | Buy Now |
DISTI #
17-2016487-9-ND
|
DigiKey | CBL ASSY 1.85MM PLUG TO PLUG 36" Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,713.2140 | Buy Now |
DISTI #
2016487-9
|
Avnet Americas | Cable Assembly Coaxial 0.91m 1.85mm Plug to 1.85mm Plug Plug-Plug (Alt: 2016487-9) Min Qty: 5 Package Multiple: 5 | 0 |
|
$1,667.9806 / $2,007.2308 | Buy Now |
DISTI #
571-2016487-9
|
Mouser Electronics | Ethernet Cables / Networking Cables HF CA,1.85 MALE TO MALE,70GHz,L910 RoHS: Compliant | 0 |
|
$2,069.9100 | Order Now |
DISTI #
73261030
|
RS | RF Coax Cable Assembly, 1.85mm, Length .91 m, Black with red stripe, 50 ohm | TE Connectivity 2016487-9 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,881.8100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$1,663.0000 | Buy Now |
DISTI #
AMP2016487-9
|
Heilind Electronics | HF CA,1.85 M-M,70GHZ,L910 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF CA,1.85 M-M,70GHz,L910 | 0 |
|
$1,696.9600 / $3,180.4700 | Buy Now |
DISTI #
2016487-9
|
Avnet Americas | Cable Assembly Coaxial 0.91m 1.85mm Plug to 1.85mm Plug Plug-Plug (Alt: 2016487-9) Min Qty: 5 Package Multiple: 5 | 0 |
|
$1,667.9806 / $2,007.2308 | Buy Now |
DISTI #
2016487-9
|
Avnet Americas | Cable Assembly Coaxial 0.91m 1.85mm Plug to 1.85mm Plug Plug-Plug (Alt: 2016487-9) Min Qty: 5 Package Multiple: 5 | 0 |
|
$1,667.9806 / $2,007.2308 | Buy Now |
Part Details for 2016487-9
2016487-9 CAD Models
2016487-9 Part Data Attributes
|
2016487-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016487-9
TE Connectivity
Cable Assembly, 24AWG, 150V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.91 mm | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |