-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 32AWG, 15V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7249
|
Newark | Rf Cable, R/A Umcc Plug-Sma Jack, 3.9", Connector To Connector:90° Umcc Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 2016695-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
17-2016695-2-ND
|
DigiKey | CBL ASSY RPSMA-MHF4 JK-PL 3.937" Min Qty: 1 Lead time: 11 Weeks Container: Box |
4136 In Stock |
|
$3.9800 | Buy Now |
DISTI #
571-2016695-2
|
Mouser Electronics | RF Cable Assemblies RP BKHD TO UMCCGEN4 W/ 1.13 CABLE, 100mm RoHS: Compliant | 863 |
|
$4.5000 / $7.7100 | Buy Now |
DISTI #
73429698
|
RS | RF Cable Assembly, RP SMA Plug, FEP, Length .1 m, Black, UMCC Plug | TE Connectivity 2016695-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4980 | RFQ |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA Female to Male 1.13mm OD Coaxial RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 1000Box |
|
$3.7900 / $4.4200 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA Female to Male 1.13mm OD Coaxial RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$3.8600 | Buy Now |
DISTI #
AMP2016695-2
|
Heilind Electronics | RF CA,UMCC4 TO RPSMA JACK,1.13 | Americas - 0 in Stock |
|
$4.6850 | Buy Now |
|
Onlinecomponents.com | RF CA,UMCC4 TO RPSMA JACK,1.13MM,L100MM RoHS: Compliant |
2000 Partner Stock |
|
$3.8800 / $4.5100 | Buy Now |
DISTI #
73590167
|
Verical | Cable Assembly 1.13mm Cable 0.1m 32AWG RPSMA to UMCC PL-PL Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$4.9012 | Buy Now |
DISTI #
63056713
|
Verical | Cable Assembly 1.13mm Cable 0.1m 32AWG RPSMA to UMCC PL-PL Min Qty: 14 Package Multiple: 1 | Americas - 2000 |
|
$4.3100 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2016695-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016695-2
TE Connectivity
Cable Assembly, 32AWG, 15V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RP-SMA | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.13 mm | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.1 mm | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Rated Voltage | 15 V | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |