Part Details for 2016742-6 by TE Connectivity
Overview of 2016742-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2016742-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2016742-6-ND
|
DigiKey | CBL ASSY SMPM-2.92MM PLG-PLG 24" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2 In Stock |
|
$1,826.7100 | Buy Now |
DISTI #
2016742-6
|
Avnet Americas | Cable Assembly HI FLEX 0.61m 8Position SMPM Plug to 8Position 2.92mm Plug Plug-Plug - Bulk (Alt: 2016742-6) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1,310.3446 / $1,576.8555 | Buy Now |
DISTI #
571-2016742-6
|
Mouser Electronics | RF Cable Assemblies 40GHz,8 IN 1, SMPM PLUG TO 2.92MM PLUG,L610 RoHS: Compliant | 0 |
|
$1,951.3100 | Order Now |
DISTI #
73546939
|
RS | RF Cable Assemblies, SMPM Plug, FEP, Blue Cable Color, 1.85mm Series RF CA Plug | TE Connectivity 2016742-6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2,695.2570 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$1,354.2300 | Buy Now |
DISTI #
AMP2016742-6
|
Heilind Electronics | 40GHZ,8IN1,SMPM TO 2.92,M-M,L6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40GHZ,8IN1,SMPM TO 2.92,M-M,L610 | 0 |
|
$1,599.7300 / $2,998.2500 | Buy Now |
DISTI #
2016742-6
|
Avnet Americas | Cable Assembly HI FLEX 0.61m 8Position SMPM Plug to 8Position 2.92mm Plug Plug-Plug - Bulk (Alt: 2016742-6) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1,310.3446 / $1,576.8555 | Buy Now |
DISTI #
2016742-6
|
Avnet Americas | Cable Assembly HI FLEX 0.61m 8Position SMPM Plug to 8Position 2.92mm Plug Plug-Plug - Bulk (Alt: 2016742-6) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1,310.3446 / $1,576.8555 | Buy Now |
DISTI #
AMP2016742-6
|
Interstate Connecting Components | 40GHZ,8IN1,SMPM TO 2.92,M-M,L6 | 0 |
|
Buy Now |
Part Details for 2016742-6
2016742-6 CAD Models
2016742-6 Part Data Attributes
|
2016742-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016742-6
TE Connectivity
Cable Assembly, 28AWG, 150V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.6 mm | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |