-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNTR FASTENER PLUG BLOCK,104P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8693
|
Newark | Rack&panel Conn Cntr Fastener Plug Block 104P |Amp Te Connectivity 201692-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$180.3400 | Buy Now |
DISTI #
02H6385
|
Newark | Cntr Fastener Plug Block,104P Rohs Compliant: Yes |Amp Te Connectivity 201692-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2200 / $191.2800 | Buy Now |
DISTI #
A122575-ND
|
DigiKey | CONN 104POS BLACK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
35 In Stock |
|
$167.2010 / $175.6300 | Buy Now |
DISTI #
201692-6
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 201692-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$157.8375 / $189.9400 | Buy Now |
DISTI #
571-201692-6
|
Mouser Electronics | Rack & Panel Connectors CNTR FASTENER PLUG BLOCK 104P RoHS: Compliant | 0 |
|
$167.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$157.3700 | Buy Now |
DISTI #
AMP201692-6
|
Heilind Electronics | CNTR FASTENER PLUG BLOCK,104P | Americas - 0 in Stock |
|
$196.7068 / $199.6427 | Buy Now |
|
Onlinecomponents.com | CNTR FASTENER PLUG BLOCK,104P RoHS: Compliant |
28 In Stock |
|
$160.2000 / $174.0600 | Buy Now |
DISTI #
201692-6
|
TTI | Rack & Panel Connectors CNTR FASTENER PLUG BLOCK 104P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$159.9400 / $176.5800 | Buy Now |
DISTI #
201692-6
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 201692-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$157.8375 / $189.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201692-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201692-6
TE Connectivity
CNTR FASTENER PLUG BLOCK,104P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.13 inch | |
Body Depth | 2.83 inch | |
Body Length | 4.227 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | 201532-4 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 201692-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201692-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA104S-F-1A010 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-F-1A010 |
XMRA104S-F-3D110 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-F-3D110 |
XMRA104S-D-3D510 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-D-3D510 |
XMRA104S-D-3F710 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-D-3F710 |
XMRA104S-D-3A810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-D-3A810 |
XMRA104S-D-1C900 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-D-1C900 |
XMRA104S-F-3B000 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-F-3B000 |
XMRA104S-D-3E300 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-D-3E300 |
XMRA104S-F-7C810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-F-7C810 |
XMRA104S-F-7A610 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 201692-6 vs XMRA104S-F-7A610 |