Part Details for 2017-15-A-RPLF by Bourns Inc
Overview of 2017-15-A-RPLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2017-15-A-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2017-15-A-RPLF-ND
|
DigiKey | GDT 150V 10KA 2 POLE SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2017-15-A-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 150V 12kA Clamp T/R - Tape and Reel (Alt: 2017-15-A-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-2017-15-A-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Core RoHS: Compliant | 0 |
|
$0.5710 / $0.5730 | Order Now |
DISTI #
70693763
|
RS | GDT 150V 10KA 20% SURFACE MOUNT | Bourns 2017-15-A-RPLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
DISTI #
2017-15-A-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 150V 12kA Clamp T/R - Tape and Reel (Alt: 2017-15-A-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2017-15-A-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 150V 12kA Clamp T/R - Tape and Reel (Alt: 2017-15-A-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2505812
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.6378 / $0.6400 | Buy Now |
DISTI #
2505812
|
Farnell | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.6179 / $0.6330 | Buy Now |
Part Details for 2017-15-A-RPLF
2017-15-A-RPLF CAD Models
2017-15-A-RPLF Part Data Attributes
|
2017-15-A-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2017-15-A-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |