Part Details for 2017-15-SMC-RPLF by Bourns Inc
Overview of 2017-15-SMC-RPLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2017-15-SMC-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4024
|
Newark | Flat Gdt, Vertical, 150V /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2017-15-SMC-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.5900 | Buy Now |
DISTI #
78Y4450
|
Newark | Gas Discharge Tube, 150V, Smd, Product Range:2017 Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2017-15-SMC-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 | Buy Now |
DISTI #
2017-15-SMC-RPLFCT-ND
|
DigiKey | GDT 150V 10KA 2 POLE SMD VERT Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4105 | Buy Now |
DISTI #
2017-15-SMC-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 150V 12kA SMD T/R - Tape and Reel (Alt: 2017-15-SMC-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2250 / $1.3916 | Buy Now |
DISTI #
652-2017-15-SMC-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Vertical RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
70693758
|
RS | Gas Tube, Flat, 2 Elect, 150V, 12kA, 8 mm, SMT, Reel pack, 2017 Series | Bourns 2017-15-SMC-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 150VDC 10kADC 2.5pF Solder Pad SMD | 0 |
|
$1.2000 / $1.4000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.6800 / $3.3600 | Buy Now | |
DISTI #
2017-15-SMC-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 150V FLAT Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4000 | Buy Now |
Part Details for 2017-15-SMC-RPLF
2017-15-SMC-RPLF CAD Models
2017-15-SMC-RPLF Part Data Attributes
|
2017-15-SMC-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2017-15-SMC-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED |