Part Details for 2017-1511-000 by Radiall
Overview of 2017-1511-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2017-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2017-1511-000-ND
|
DigiKey | SMB F STR BHD SP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19 In Stock |
|
$27.5765 / $35.1800 | Buy Now |
DISTI #
2017-1511-000
|
Avnet Americas | SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD FRONT MOUNT - Bulk (Alt: 2017-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2068 / $33.8940 | Buy Now |
DISTI #
501-2017-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD FRONT MOUNT RoHS: Compliant | 0 |
|
$26.7200 / $35.1600 | Order Now |
DISTI #
2017-1511-000
|
Avnet Americas | SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD FRONT MOUNT - Bulk (Alt: 2017-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2068 / $33.8940 | Buy Now |
DISTI #
2017-1511-000
|
Avnet Americas | SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD FRONT MOUNT - Bulk (Alt: 2017-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2068 / $33.8940 | Buy Now |
Part Details for 2017-1511-000
2017-1511-000 CAD Models
2017-1511-000 Part Data Attributes
|
2017-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
2017-1511-000
Radiall
RF SMB Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |