Part Details for 2017166 (ALTERNATE: 2017166) by RS Pro
Overview of 2017166 (ALTERNATE: 2017166) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2017166 (ALTERNATE: 2017166)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296278
|
RS | M12 Female Plug 4 Pin Rear Panel Mount Connector to Free End 19.6 Inch (500mm) | RS PRO 2017166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$13.8500 | Buy Now |