Part Details for 2018421041 by Molex
Overview of 2018421041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2018421041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2018421041-ND
|
DigiKey | CONN HEADER VERT 4POS 7.4MM Min Qty: 135 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9734 | Buy Now |
DISTI #
2018421041
|
Avnet Americas | MultiCat Vert Hdr Assy 1X4 Key B - Bulk (Alt: 2018421041) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5907 / $17.1676 | Buy Now |
DISTI #
2018421041
|
Avnet Americas | MultiCat Vert Hdr Assy 1X4 Key B - Bulk (Alt: 2018421041) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5907 / $17.1676 | Buy Now |
DISTI #
2018421041
|
Avnet Americas | MultiCat Vert Hdr Assy 1X4 Key B - Bulk (Alt: 2018421041) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5907 / $17.1676 | Buy Now |
Part Details for 2018421041
2018421041 CAD Models
2018421041 Part Data Attributes
|
2018421041
Molex
Buy Now
Datasheet
|
Compare Parts:
2018421041
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.776 inch | |
Body Length | 1.254 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 40 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |