Part Details for 2018L050/60GR by Lute Technology
Overview of 2018L050/60GR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2018L050/60GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 550mA 10A 1.2A 2018 Resettable Fuses ROHS | 3000 |
|
$0.0372 / $0.0649 | Buy Now |