Part Details for 2019-1511-000 by Radiall
Overview of 2019-1511-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2019-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2019-1511-000-ND
|
DigiKey | SMB M STR BHD SP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$8.4091 / $13.9100 | Buy Now |
DISTI #
2019-1511-000
|
Avnet Americas | SMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 2019-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3696 / $11.2644 | Buy Now |
DISTI #
501-2019-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT RoHS: Compliant | 44 |
|
$9.8600 / $13.9000 | Buy Now |
DISTI #
2019-1511-000
|
Avnet Americas | SMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 2019-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3696 / $11.2644 | Buy Now |
DISTI #
2019-1511-000
|
Avnet Americas | SMB / STRAIGHT JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 2019-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3696 / $11.2644 | Buy Now |
Part Details for 2019-1511-000
2019-1511-000 CAD Models
2019-1511-000 Part Data Attributes
|
2019-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
2019-1511-000
Radiall
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.235 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 2019-1511-000
This table gives cross-reference parts and alternative options found for 2019-1511-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2019-1511-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5158-0000-10 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle, | MACOM | 2019-1511-000 vs 5158-0000-10 |
32JR109-1 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | 2019-1511-000 vs 32JR109-1 |
221222-1 | CONNECTOR, PANEL MOUNT, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 2019-1511-000 vs 221222-1 |
R214554 | RF SMB Connector, Female, Panel Mount, Receptacle | Radiall | 2019-1511-000 vs R214554 |