Part Details for 2019-1511-014 by Radiall
Overview of 2019-1511-014 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2019-1511-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2019-1511-014-ND
|
DigiKey | SMB M STR BHD SP Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4644 | Buy Now |
DISTI #
2019-1511-014
|
Avnet Americas | SMB M STR BHD SP GOLD BRASS - Bulk (Alt: 2019-1511-014) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1328 / $17.0100 | Buy Now |
DISTI #
501-2019-1511-014
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB M STR BHD SP RoHS: Compliant | 0 |
|
$14.5800 / $20.0300 | Order Now |
DISTI #
2019-1511-014
|
Avnet Americas | SMB M STR BHD SP GOLD BRASS - Bulk (Alt: 2019-1511-014) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1328 / $17.0100 | Buy Now |
Part Details for 2019-1511-014
2019-1511-014 CAD Models
2019-1511-014 Part Data Attributes:
|
2019-1511-014
Radiall
Buy Now
Datasheet
|
Compare Parts:
2019-1511-014
Radiall
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Body Depth | 0.41 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |