Part Details for 2019-23-SMH-RPLF by Bourns Inc
Overview of 2019-23-SMH-RPLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2019-23-SMH-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-23-SMH-RPLF-ND
|
DigiKey | GDT 230V 20KA 2 POLE SMD HORIZ Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9517 | Buy Now |
DISTI #
2019-23-SMH-RPLF
|
Avnet Americas | 2-Electrode Gas Discharge Tube 4pF 25kA 230V Solder Pad SMD T/R - Tape and Reel (Alt: 2019-23-SMH-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8725 / $0.9912 | Buy Now |
DISTI #
652-2019-23-SMH-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 230V FLAT Horizontal RoHS: Compliant | 0 |
|
$0.9190 / $0.9340 | Order Now |
DISTI #
73771853
|
RS | FLAT GDT, Horizontal, 230VTR13,Tape & Reel - 13 reel | Bourns 2019-23-SMH-RPLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
|
Onlinecomponents.com | 2019 Series FLAT GDT RoHS: Compliant | 0 |
|
$0.8660 / $1.8150 | Buy Now |
DISTI #
2019-23-SMH-RPLF
|
Avnet Americas | 2-Electrode Gas Discharge Tube 4pF 25kA 230V Solder Pad SMD T/R - Tape and Reel (Alt: 2019-23-SMH-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8725 / $0.9912 | Buy Now |
DISTI #
2019-23-SMH-RPLF
|
Avnet Americas | 2-Electrode Gas Discharge Tube 4pF 25kA 230V Solder Pad SMD T/R - Tape and Reel (Alt: 2019-23-SMH-RPLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8725 / $0.9912 | Buy Now |
DISTI #
2946421
|
element14 Asia-Pacific | SUPPRESSOR, GDT, 230V, SMD RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$1.0348 / $2.1430 | Buy Now |
DISTI #
2946421
|
Farnell | SUPPRESSOR, GDT, 230V, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.9503 / $1.6681 | Buy Now |
|
Master Electronics | 2019 Series FLAT GDT RoHS: Compliant | 0 |
|
$0.8660 / $1.8150 | Buy Now |
Part Details for 2019-23-SMH-RPLF
2019-23-SMH-RPLF CAD Models
2019-23-SMH-RPLF Part Data Attributes
|
2019-23-SMH-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2019-23-SMH-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-09-25 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |