-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACKSCREW KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9015
|
Newark | Rack & Panel Connectors Jckscrw Kit M Series Rohs Compliant: No |Amp Te Connectivity 201911-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2921 |
|
$11.2600 / $12.3400 | Buy Now |
DISTI #
86W2032
|
Newark | Screw, 6-32 Unc-2A, Accessory Type:Screw, For Use With:M Series Connectors, Thread Size - Metric:M3.5 X 0.6, Thread Size - Imperial:6-32 Unc-2A, Product Range:M Series Rohs Compliant: Yes |Amp Te Connectivity 201911-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $14.3100 | Buy Now |
DISTI #
52F3045
|
Newark | Jackscrew Kit Rohs Compliant: No |Amp Te Connectivity 201911-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 | Buy Now |
DISTI #
A30211-ND
|
DigiKey | CONN JACKSCREW LONG-LONG MALE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
164 In Stock |
|
$6.3843 / $9.8700 | Buy Now |
DISTI #
201911-1
|
Avnet Americas | Connector Accessories Hardware Male Loose Piece Zinc Alloy - Bulk (Alt: 201911-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5796 / $9.6866 | Buy Now |
DISTI #
571-2019111
|
Mouser Electronics | Rack & Panel Connectors JCKSCRW KIT M SERIES RoHS: Compliant | 1824 |
|
$8.6000 / $9.8700 | Buy Now |
|
Future Electronics | JACKSCREW KIT RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Bag | 0Bag |
|
$8.1500 | Buy Now |
DISTI #
AMP201911-1
|
Heilind Electronics | JACKSCREW KIT | Americas - 0 in Stock |
|
$10.1750 | Buy Now |
|
Onlinecomponents.com | JACKSCREW KIT RoHS: Compliant |
2921 Partner Stock |
|
$9.3800 / $12.4200 | Buy Now |
DISTI #
201911-1
|
TTI | Rack & Panel Connectors JCKSCRW KIT M SERIES pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 1200 In Stock |
|
$6.0900 / $7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201911-1
TE Connectivity
JACKSCREW KIT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-THUMB SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |