-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES M LOCKING SPRING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8442
|
Newark | Locking Spring, M Series Connector, Accessory Type:Locking Spring, For Use With:6, 14 ,20 & 41 Position Standard & Posted Connectors, Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 201921-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
A30212-ND
|
DigiKey | LOCKING SPRING MALE KIT=2PCS Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
3578 In Stock |
|
$3.9359 / $6.5000 | Buy Now |
DISTI #
201921-1
|
Avnet Americas | Connector Accessories Male Locking Spring Kit Loose Piece Carbon Steel Nickel Over Copper Finish - Bulk (Alt: 201921-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6607 / $4.1331 | Buy Now |
DISTI #
571-2019211
|
Mouser Electronics | Rack & Panel Connectors SERIES M LOCK SPRING RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Future Electronics | M Series Steel Nickel Plated Unassembled Male Locking Spring Kit Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.6800 / $3.9900 | Buy Now |
DISTI #
AMP201921-1
|
Heilind Electronics | SERIES M LOCKING SPRING | Americas - 0 in Stock |
|
$4.3415 | Buy Now |
|
Onlinecomponents.com | SERIES M LOCKING SPRING RoHS: Compliant |
3907 In Stock |
|
$3.8200 / $5.3500 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 201921-1 | 19 |
|
$2.3580 / $3.7728 | Buy Now |
|
Quest Components | 201921-1 | 26 |
|
$5.4750 / $8.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201921-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201921-1
TE Connectivity
SERIES M LOCKING SPRING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LOCKING HARDWARE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |