-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES M LOCKING SPRING CATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8678
|
Newark | Series M Locking Spring Catch |Amp Te Connectivity 201922-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.3000 | Buy Now |
DISTI #
66F3075
|
Newark | Locking Spring, M Series Connector, Accessory Type:Locking Spring, For Use With:6, 14 ,20 & 41 Position Standard & Posted Connectors, Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 201922-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
A30213-ND
|
DigiKey | LOCKING SPRING FEMALE KIT=2PCS Min Qty: 4000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5390 | Buy Now |
DISTI #
201922-1
|
Avnet Americas | Connector Accessories Female Locking Spring Kit Loose Piece Carbon Steel Nickel Over Copper Finish - Bulk (Alt: 201922-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3615 / $2.6662 | Buy Now |
DISTI #
571-2019221
|
Mouser Electronics | Rack & Panel Connectors LOCKING SPRING FEM RoHS: Compliant | 2580 |
|
$2.5300 / $4.2000 | Buy Now |
|
Future Electronics | M Series 7.25 x 11.18 x 11.68 mm Stainless Steel Locking Spring Catch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.4200 / $2.6300 | Buy Now |
DISTI #
AMP201922-1
|
Heilind Electronics | SERIES M LOCKING SPRING CATCH | Americas - 539 in Stock |
|
$2.8006 | Buy Now |
|
Onlinecomponents.com | SERIES M LOCKING SPRING CATCH RoHS: Compliant | 0 |
|
$2.5100 / $2.7100 | Buy Now |
DISTI #
201922-1
|
TTI | Rack & Panel Connectors LOCKING SPRING FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.5400 | Buy Now |
DISTI #
201922-1
|
Avnet Americas | Connector Accessories Female Locking Spring Kit Loose Piece Carbon Steel Nickel Over Copper Finish - Bulk (Alt: 201922-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3615 / $2.6662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201922-1
TE Connectivity
SERIES M LOCKING SPRING CATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-LOCKING LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |