-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6281
|
Newark | Omni Antenna, 5.15-5.85Ghz, 4.5Dbi, Smd, Antenna Type:Combo, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Smd, Gain:4.5Dbi, Vswr:-, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Molex 201932-0001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
DISTI #
33AC9312
|
Newark | Omni Antenna, 5.15-5.85Ghz, 4.5Dbi, Smd, Antenna Type:Combo, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Smd, Gain:4.5Dbi, Vswr:-, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Molex 201932-0001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.5500 | Buy Now |
DISTI #
2019320001
|
Avnet Americas | Wi-Fi Triple Band Antenna Omnidirectional 900-924/2400-2500/5150-5850 MHz Surface Mount Emboss T/R - Tape and Reel (Alt: 2019320001) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-201932-0001
|
Mouser Electronics | Antennas WiFi Tri-Band SMT Antenna RoHS: Compliant | 3601 |
|
$1.3000 / $2.7700 | Buy Now |
DISTI #
MOL201932-0001
|
Heilind Electronics | WI-FI TRI BAND ANTENNA SMT 900MHZ, 2.4GHZ | Americas - 3000 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wi-Fi Triple Band SMT Antenna - 900MHz to 924MHz, 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz - 4.5dBi Gain - Linear Polarisation - Surface Mount. RoHS: Compliant |
16773 Partner Stock |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
2019320001
|
Avnet Americas | Wi-Fi Triple Band Antenna Omnidirectional 900-924/2400-2500/5150-5850 MHz Surface Mount Emboss T/R - Tape and Reel (Alt: 2019320001) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2019320001
|
Avnet Americas | Wi-Fi Triple Band Antenna Omnidirectional 900-924/2400-2500/5150-5850 MHz Surface Mount Emboss T/R - Tape and Reel (Alt: 2019320001) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL201932-0001
|
Interstate Connecting Components | WI-FI TRI BAND ANTENNA SMT 900MHZ, 2.4GHZ | 1000 |
|
Buy Now | |
DISTI #
2855751
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$1.7225 / $2.7853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201932-0001
Molex
Buy Now
|
Compare Parts:
201932-0001
Molex
|
Samacsys Manufacturer | Molex |