Part Details for 201UR503B by CTS Corporation
Overview of 201UR503B by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201UR503B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIMMER, CARBON COMPOSITION, 0.25W, 50000OHM, 350V, 20% +/-TOL, 1 TURN(S) | 4 |
|
$0.6325 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 487 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 201UR503B
201UR503B CAD Models
201UR503B Part Data Attributes:
|
201UR503B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
201UR503B
CTS Corporation
Trimmer, Carbon Composition, 0.25W, 50000ohm, 350V, 20% +/-Tol, 1 Turn(s), 15.08 MM, ROUND, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | 15.08 MM, ROUND, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Miniature Size | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | 55 °C | |
Package Diameter | 15.08 mm | |
Package Length | 4.98 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 55 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 350 V |