Part Details for 202-XL-KRR (ALTERNATE: 1908331) by FAG Bearings
Overview of 202-XL-KRR (ALTERNATE: 1908331) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202-XL-KRR (ALTERNATE: 1908331)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72090718
|
RS | RADIAL BALL BEARING 15MM ID 35MM OD 11MM | FAG Bearings (Schaeffler) 202-XL-KRR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$20.0800 | Buy Now |