Part Details for 2020-112 by WAGO Innovative Connections
Overview of 2020-112 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2020-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2020-112-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 1.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1900 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$17.0200 / $23.1500 | Buy Now |
Part Details for 2020-112
2020-112 CAD Models
2020-112 Part Data Attributes
|
2020-112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-112
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |