Part Details for 2020-115/135-000 by WAGO Innovative Connections
Overview of 2020-115/135-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-115/135-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9688
|
Newark | 1-Conductor Female Plug, Strain Relief Plate, 1.5 Mm , 15-Pole, 1,50 Mm , Gray |Wago 2020-115/135-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9800 / $28.8900 | Buy Now |
DISTI #
2946-2020-115/135-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, STRAIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6600 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 15-pole - Strain relief plate - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$22.3900 / $30.4600 | Buy Now |
Part Details for 2020-115/135-000
2020-115/135-000 CAD Models
2020-115/135-000 Part Data Attributes
|
2020-115/135-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-115/135-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |