Part Details for 2020-1201 by WAGO Innovative Connections
Overview of 2020-1201 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1730
|
Newark | 1-Conductor/1-Pin Carrier Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2020-1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
2946-2020-1201-ND
|
DigiKey | 1-CONDUCTOR/1-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3105 / $3.0400 | Buy Now |
|
Future Electronics | 1-conductor/1-pin carrier terminal block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$1.5500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini carrier/feedthrough terminal block - rail mount - 1-conductor, 1-pin - 3.5 mm wide - gray RoHS: Compliant | 0 |
|
$1.7300 / $2.4800 | Buy Now |
DISTI #
4244495
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 1POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 977 |
|
$1.7307 / $2.6841 | Buy Now |
DISTI #
4244495
|
Farnell | TERMINAL BLOCK, DIN RAIL, 1POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 977 |
|
$1.4490 / $2.0112 | Buy Now |
Part Details for 2020-1201
2020-1201 CAD Models
2020-1201 Part Data Attributes
|
2020-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-1201
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |