Part Details for 2020-1292 by WAGO Innovative Connections
Overview of 2020-1292 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-1292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1734
|
Newark | End And Intermediate Plate, 1 Mm Thick, Orange |Wago 2020-1292 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 / $1.5400 | Buy Now |
DISTI #
2946-2020-1292-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
687 In Stock |
|
$0.6942 / $1.3900 | Buy Now |
|
Future Electronics | End and intermediate plate, 1 mm thick RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7500 / $0.9200 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
50 In Stock |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
2020-1292
|
Standard Electric Supply | WAGO 2020-1292 End and intermediate plate. Additional Description: WAGO-2020-1292 End-intermediate plate 1mm thick 20201292 THICK, ORANGE ORANGE 20201292. Catalog Description: End and intermediate plate, 1 mm thick, orange. Min Qty: 1 Package Multiple: 1 | 67 |
|
$0.7300 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
50 In Stock |
|
$1.2200 / $1.8400 | Buy Now |
Part Details for 2020-1292
2020-1292 CAD Models
2020-1292 Part Data Attributes
|
2020-1292
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-1292
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |