Part Details for 2020-15T-A1LF by Bourns Inc
Overview of 2020-15T-A1LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-15T-A1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5839
|
Newark | Gas Discharge Tube, 3P, 500V, Product Range:2020 T Series, Dc Breakover Voltage:60V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:500V Rohs Compliant: Yes |Bourns 2020-15T-A1LF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7800 / $1.9100 | Buy Now |
DISTI #
118-2020-15T-A1LF-ND
|
DigiKey | GDT 60V 10KA 3 POLE Min Qty: 1 Lead time: 5 Weeks Container: Tray |
990 In Stock |
|
$1.6817 / $4.0400 | Buy Now |
DISTI #
2020-15T-A1LF
|
Avnet Americas | GAS DISCHARGE TUBE,3-ELECTRODE USE WITH TBU, 150V, CASSETTE - Bulk (Alt: 2020-15T-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6650 / $1.8914 | Buy Now |
DISTI #
652-2020-15T-A1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts RoHS: Compliant | 0 |
|
$1.6800 / $1.8800 | Order Now |
DISTI #
73771854
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-15T-A1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
2020-15T-A1LF
|
Avnet Americas | GAS DISCHARGE TUBE,3-ELECTRODE USE WITH TBU, 150V, CASSETTE - Bulk (Alt: 2020-15T-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6650 / $1.8914 | Buy Now |
DISTI #
2020-15T-A1LF
|
Avnet Americas | GAS DISCHARGE TUBE,3-ELECTRODE USE WITH TBU, 150V, CASSETTE - Bulk (Alt: 2020-15T-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6650 / $1.8914 | Buy Now |
DISTI #
2020-15T-A1LF
|
Avnet Abacus | (Alt: 2020-15T-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1874037
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 3P, 500V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9228 / $3.9924 | Buy Now |
Part Details for 2020-15T-A1LF
2020-15T-A1LF CAD Models
2020-15T-A1LF Part Data Attributes
|
2020-15T-A1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-15T-A1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-15T-A1LF
This table gives cross-reference parts and alternative options found for 2020-15T-A1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-15T-A1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-15T-A1 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-15T-A1LF vs 2020-15T-A1 |