-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5086
|
Newark | Gas Discharge Tube, 60V, Product Range:2020 T Series, Dc Breakover Voltage:60V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:500V, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Bourns 2020-15T-C2LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931 |
|
$2.2900 / $4.3400 | Buy Now |
DISTI #
29T5841
|
Newark | Gas Discharge Tube, 3P, 500V, Product Range:2020 T Series, Dc Breakover Voltage:60V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:500V Rohs Compliant: Yes |Bourns 2020-15T-C2LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
2020-15T-C2LF-ND
|
DigiKey | GDT 60V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 5 Weeks Container: Tray |
419 In Stock |
|
$1.7940 / $4.3100 | Buy Now |
DISTI #
2020-15T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-15T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7763 / $2.0178 | Buy Now |
DISTI #
652-2020-15T-C2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts RoHS: Compliant | 657 |
|
$1.7900 / $4.1700 | Buy Now |
DISTI #
71278859
|
RS | Gas Tube, Fast Acting, 3 Elect, 150V, 5kA, 8mm , TH Radial, 2020 Series | Bourns 2020-15T-C2LF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 / $4.1700 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 60VDC 20kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
294 In Stock |
|
$1.7200 / $2.4500 | Buy Now |
DISTI #
2020-15T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-15T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7763 / $2.0178 | Buy Now |
DISTI #
2020-15T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-15T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7763 / $2.0178 | Buy Now |
DISTI #
2020-15T-C2LF
|
Avnet Abacus | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 60VDC 10kA Thru-Hole Tray (Alt: 2020-15T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2020-15T-C2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-15T-C2LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2020-15T-C2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-15T-C2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-15T-C2 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-15T-C2LF vs 2020-15T-C2 |