Part Details for 2020-181 by WAGO Innovative Connections
Overview of 2020-181 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2020-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3433
|
Newark | End Module For 1-Conductor Female Connector, 1.5 Mm , 1-Pole, 1,50 Mm , Gray |Wago 2020-181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0900 | Buy Now |
DISTI #
2946-2020-181-ND
|
DigiKey | END MODULE FOR 1-CONDUCTOR FEMAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$1.1199 / $2.1600 | Buy Now |
|
Future Electronics | 1-conductor end module, codable, 1-pole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$1.1800 / $1.3400 | Buy Now |
|
Onlinecomponents.com | End module for 1-conductor female connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 1-pole - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.3200 / $1.8900 | Buy Now |
DISTI #
4245191
|
element14 Asia-Pacific | TERMINAL BLOCK, END MODULE, 1POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 4000 |
|
$1.0274 / $1.9081 | Buy Now |
DISTI #
4245191
|
Farnell | TERMINAL BLOCK, END MODULE, 1POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4000 |
|
$1.1224 / $2.0850 | Buy Now |
Part Details for 2020-181
2020-181 CAD Models
2020-181 Part Data Attributes
|
2020-181
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-181
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CCA; CSA; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |