Part Details for 2020-2201 by WAGO Innovative Connections
Overview of 2020-2201 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2020-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3477
|
Newark | Terminal Block, Din Rail, 2Pos, 16Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:500V, No. Of Levels:2Rohs Compliant: Yes |Wago 2020-2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.8200 | Buy Now |
DISTI #
2946-2020-2201-ND
|
DigiKey | 1-CONDUCTOR/1-PIN DOUBLE DECK RE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4582 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini double-deck carrier/feedthrough terminal block - through/through (L/L) - rail mount - 1-conductor, 1-pin - 3.5 mm wide - gray RoHS: Compliant | 0 |
|
$3.0500 / $4.3700 | Buy Now |
Part Details for 2020-2201
2020-2201 CAD Models
2020-2201 Part Data Attributes
|
2020-2201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-2201
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |