Part Details for 2020-2237 by WAGO Innovative Connections
Overview of 2020-2237 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2020-2237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3490
|
Newark | 2-Conductor/2-Pin, Double-Deck Carrier Terminal Block, 2-Conductor/2-Pin Ground Terminal Block, Pe, Internal Commoning, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Green-Yellow |Wago 2020-2237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $13.3600 | Buy Now |
DISTI #
2946-2020-2237-ND
|
DigiKey | 2-CONDUCTOR/2-PIN, DOUBLE-DECK C Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | X-COM S-Mini ground double-deck carrier/feedthrough terminal block - internally commoned (PE) - with marker carrier - rail mount - 2-conductor, 2-pin - 3.5 mm wide - green-yellow RoHS: Compliant | 0 |
|
$9.3900 / $12.7700 | Buy Now |
Part Details for 2020-2237
2020-2237 CAD Models
2020-2237 Part Data Attributes
|
2020-2237
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-2237
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CCA; CSA; KEMA; KEUR; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |