Part Details for 2020-2292 by WAGO Innovative Connections
Overview of 2020-2292 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2020-2292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3496
|
Newark | End And Intermediate Plate, 1 Mm Thick, Orange |Wago 2020-2292 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.5700 | Buy Now |
DISTI #
2946-2020-2292-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7100 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.6740 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - orange RoHS: Compliant | 0 |
|
$0.8080 / $1.1570 | Buy Now |
Part Details for 2020-2292
2020-2292 CAD Models
2020-2292 Part Data Attributes
|
2020-2292
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2020-2292
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |