Part Details for 2020-22H by API Delevan
Overview of 2020-22H by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-22H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020-22H-ND
|
DigiKey | FIXED IND 820NH 800MA 300MOHM TH Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2466 | Buy Now |
DISTI #
807-2020-22H
|
Mouser Electronics | RF Inductors - Leaded .82uH 3% .3ohm Molded Toroidal Coil RoHS: Not Compliant | 0 |
|
$93.5500 | Order Now |
Part Details for 2020-22H
2020-22H CAD Models
2020-22H Part Data Attributes
|
2020-22H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2020-22H
API Delevan
General Purpose Inductor, 0.82uH, 3%, 1 Element, Iron-Core, 2010, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.55 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.79 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 5.33 mm | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 3% |