Part Details for 2020-23T-A1FLF by Bourns Inc
Overview of 2020-23T-A1FLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020-23T-A1FLF
2020-23T-A1FLF CAD Models
2020-23T-A1FLF Part Data Attributes
|
2020-23T-A1FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-23T-A1FLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-23T-A1FLF
This table gives cross-reference parts and alternative options found for 2020-23T-A1FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-23T-A1FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-23T-C4 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C4 |
2020-23T-A1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-A1LF |
2020-23T-ALF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-ALF |
2020-23T-C3F | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C3F |
2020-23T-C3FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C3FLF |
2020-23T-C2FFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C2FFLF |
2020-23T-C4LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C4LF |
2020-23T-CLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-CLF |
2020-23T-C8F | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C8F |
2020-23T-C2FF | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-23T-A1FLF vs 2020-23T-C2FF |