Part Details for 2020-23T-C2LF by Bourns Inc
Overview of 2020-23T-C2LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-23T-C2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5087
|
Newark | Gas Discharge Tube, 180V, Product Range:2020 T Series, Dc Breakover Voltage:180V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:650V, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Bourns 2020-23T-C2LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $4.3400 | Buy Now |
DISTI #
29T5847
|
Newark | Gas Discharge Tube, 3P, 650V, Product Range:2020 T Series, Dc Breakover Voltage:180V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:650V Rohs Compliant: Yes |Bourns 2020-23T-C2LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
2020-23T-C2LF-ND
|
DigiKey | GDT 180V 10KA 3 POLE TH Min Qty: 1 Lead time: 5 Weeks Container: Tray |
2 In Stock |
|
$1.7953 / $4.3100 | Buy Now |
DISTI #
2020-23T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 180VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-23T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7775 / $2.0192 | Buy Now |
DISTI #
652-2020-23T-C2LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 180volts RoHS: Compliant | 1075 |
|
$1.7900 / $4.1700 | Buy Now |
DISTI #
73771860
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-23T-C2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 180VDC 20kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
975 In Stock |
|
$1.7500 / $2.1800 | Buy Now |
DISTI #
2020-23T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 180VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-23T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7775 / $2.0192 | Buy Now |
DISTI #
2020-23T-C2LF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 180VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-23T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7775 / $2.0192 | Buy Now |
DISTI #
2020-23T-C2LF
|
Avnet Abacus | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 180VDC 10kA Thru-Hole Tray (Alt: 2020-23T-C2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2020-23T-C2LF
2020-23T-C2LF CAD Models
2020-23T-C2LF Part Data Attributes
|
2020-23T-C2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-23T-C2LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-23T-C2LF
This table gives cross-reference parts and alternative options found for 2020-23T-C2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-23T-C2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-23T-C2 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-23T-C2LF vs 2020-23T-C2 |