Part Details for 2020-40J by API Delevan
Overview of 2020-40J by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020-40J-ND
|
DigiKey | FIXED IND 4.7UH 330MA 1.8 OHM TH Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9086 | Buy Now |
DISTI #
MS21422-21
|
TTI | 4.7 UH 5% Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$76.8100 | Buy Now |
|
NexGen Digital | 11 |
|
RFQ |
Part Details for 2020-40J
2020-40J CAD Models
2020-40J Part Data Attributes
|
2020-40J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2020-40J
API Delevan
General Purpose Inductor, 4.7uH, 5%, 1 Element, Iron-Core, 2010, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.55 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.79 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 5.33 mm | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |