Part Details for 2020-42T-C4FLF by Bourns Inc
Overview of 2020-42T-C4FLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-42T-C4FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5854
|
Newark | Gas Discharge Tube, 3P, 850V, Product Range:2020 T Series, Dc Breakover Voltage:360V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:850V Rohs Compliant: Yes |Bourns 2020-42T-C4FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
2020-42T-C4FLF-ND
|
DigiKey | GDT 360V 10KA 3 POLE TH Min Qty: 1000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7463 | Buy Now |
DISTI #
2020-42T-C4FLF
|
Avnet Americas | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 360VDC 10kA Thru-Hole Tray - Bulk (Alt: 2020-42T-C4FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5437 / $1.7537 | Buy Now |
DISTI #
652-2020-42T-C4FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts Fail Short RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
73771866
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-42T-C4FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now |
DISTI #
2020-42T-C4FLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts Fail Short RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5300 | Buy Now |
DISTI #
2020-42T-C4FLF
|
Avnet Abacus | Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 360VDC 10kA Thru-Hole Tray (Alt: 2020-42T-C4FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now |
Part Details for 2020-42T-C4FLF
2020-42T-C4FLF CAD Models
2020-42T-C4FLF Part Data Attributes
|
2020-42T-C4FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-42T-C4FLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-42T-C4FLF
This table gives cross-reference parts and alternative options found for 2020-42T-C4FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-42T-C4FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-42T-AFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-AFLF |
2020-42T-C2FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C2FLF |
2020-42T-C | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C |
2020-42T-C2FF | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C2FF |
2020-42T-C3F | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C3F |
2020-42T-CF | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-CF |
2020-42T-C4F | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C4F |
2020-42T-C8LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C8LF |
2020-42T-C4 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-C4 |
2020-42T-A | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C4FLF vs 2020-42T-A |