Part Details for 2020-42T-C2FLF by Bourns Inc
Overview of 2020-42T-C2FLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020-42T-C2FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5852
|
Newark | Gas Discharge Tube, 3P, 850V, Product Range:2020 T Series, Dc Breakover Voltage:360V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:850V Rohs Compliant: Yes |Bourns 2020-42T-C2FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
2020-42T-C2FLF-ND
|
DigiKey | GDT 360V 10KA 3 POLE TH Min Qty: 1 Lead time: 5 Weeks Container: Tray |
600 In Stock |
|
$1.7410 / $4.1800 | Buy Now |
DISTI #
2020-42T-C2FLF
|
Avnet Americas | Surge Arrestor Fast Acting 3-Electrode 360V Thru-Hole Bulk - Bulk (Alt: 2020-42T-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7237 / $1.9582 | Buy Now |
DISTI #
652-2020-42T-C2FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts Fail Short RoHS: Compliant | 970 |
|
$1.7400 / $3.1900 | Buy Now |
DISTI #
73771864
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2020-42T-C2FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 360VDC 1kADC 1pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
2020-42T-C2FLF
|
Avnet Americas | Surge Arrestor Fast Acting 3-Electrode 360V Thru-Hole Bulk - Bulk (Alt: 2020-42T-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7237 / $1.9582 | Buy Now |
DISTI #
2020-42T-C2FLF
|
TME | Arrester: surge arrester Min Qty: 1000 | 0 |
|
$2.5200 | RFQ |
DISTI #
2020-42T-C2FLF
|
Avnet Americas | Surge Arrestor Fast Acting 3-Electrode 360V Thru-Hole Bulk - Bulk (Alt: 2020-42T-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7237 / $1.9582 | Buy Now |
DISTI #
2020-42T-C2FLF
|
Avnet Abacus | Surge Arrestor Fast Acting 3-Electrode 360V Thru-Hole Bulk (Alt: 2020-42T-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2020-42T-C2FLF
2020-42T-C2FLF CAD Models
2020-42T-C2FLF Part Data Attributes
|
2020-42T-C2FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2020-42T-C2FLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2020-42T-C2FLF
This table gives cross-reference parts and alternative options found for 2020-42T-C2FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020-42T-C2FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020-42T-C2F | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2020-42T-C2FLF vs 2020-42T-C2F |
2020-42T-C2FFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2020-42T-C2FLF vs 2020-42T-C2FFLF |