Part Details for 2020 by Dwyer Instruments Inc
Overview of 2020 by Dwyer Instruments Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9188
|
Newark | Pressure Gauge, 20Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:20Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:60°C, Product Range:Magnehelic 2000 Series Rohs Compliant: Yes |Dwyer 2020 (Alternate Part Number: 05012535051995 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8200 / $75.3500 | Buy Now |
DISTI #
70328633
|
RS | Differential Pressure Gauge, Inch of Water, 20", +/-2% Accuracy, 2000 Series | Dwyer Instruments 2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4800 / $72.4500 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
4263460
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.8074 | Buy Now |
DISTI #
4263460
|
Farnell | PRESSURE GAUGE, 20INCH-H2O, 1/8"FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$114.0207 | Buy Now |
|
Neutron USA | Differential Pressure Gauge, Inch of Water, 20", , +/-2% Accuracy, 2000 Series | 0 |
|
$150.5600 | Buy Now |