Part Details for 2020 by Heyco
Overview of 2020 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2020-ND
|
DigiKey | SB 375-3 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
12309 In Stock |
|
$0.0413 / $0.1100 | Buy Now |
DISTI #
836-2020
|
Mouser Electronics | Grommets & Bushings SB 375-3 BLK RoHS: Compliant | 21027 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72243596
|
RS | Bushing, Black, Nylon 6/6, Insulated Holes, Snap Bushings Series | Heyco 2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5296 |
|
$0.0920 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0287 | Buy Now |
|
Bisco Industries | 9854 |
|
Buy Now | ||
DISTI #
HEY2020
|
Heilind Electronics | SB 375-3 BLACK | Americas - 123 in Stock |
|
$0.0321 / $0.0559 | Buy Now |
|
Onlinecomponents.com | SB 375-3 Heyco® Snap Bushings |
6500 In Stock |
|
$0.0226 / $0.0409 | Buy Now |
DISTI #
HEY2020
|
Interstate Connecting Components | SB 375-3 BLACK | 37 |
|
$0.0321 / $0.0559 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
Buy Now | |
DISTI #
HEY2020
|
DB Roberts | SB 375-3 BLACK | 0 |
|
RFQ |
Part Details for 2020
2020 CAD Models
2020 Part Data Attributes
|
2020
Heyco
Buy Now
|
Compare Parts:
2020
Heyco
|
Samacsys Manufacturer | Heyco |