Part Details for 2020870000 by Weidmüller Interface GmbH & Co. KG
Overview of 2020870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5083
|
Newark | Saie-M8B-3-1.5U-Fp-M8 |Weidmuller 2020870000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.3200 | Buy Now |
DISTI #
281-2020870000-ND
|
DigiKey | SAIE-M8B-3-1.5U-FP-M8 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2400 | Buy Now |
DISTI #
2020870000
|
Avnet Americas | Cable Assembly 3 Position M8 Circular Receptacle 0.14mm² 1.5m - Bulk (Alt: 2020870000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2020870000
|
Mouser Electronics | Fixed Terminal Blocks SAIE-M8B-3-1.5U-FP-M8 RoHS: Compliant | 0 |
|
$9.5900 / $14.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.7200 / $12.8700 | Buy Now | |
DISTI #
2020870000
|
Avnet Americas | Cable Assembly 3 Position M8 Circular Receptacle 0.14mm² 1.5m - Bulk (Alt: 2020870000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2020870000
|
Avnet Americas | Cable Assembly 3 Position M8 Circular Receptacle 0.14mm² 1.5m - Bulk (Alt: 2020870000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |