Part Details for 2020N113F401YH-HS by Knowles Capacitors
Overview of 2020N113F401YH-HS by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2020N113F401YH-HS
2020N113F401YH-HS CAD Models
2020N113F401YH-HS Part Data Attributes
|
2020N113F401YH-HS
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2020N113F401YH-HS
Knowles Capacitors
Ceramic Capacitor, Ceramic, 400V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 2020 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 5.08 mm |