Part Details for 2020B504-316 by Winchester Interconnect
Overview of 2020B504-316 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020B504-316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2020B504-316-ND
|
DigiKey | CONN SMP PLUG STR 50OHM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9201 | Buy Now |
DISTI #
678-2020B504-316
|
Mouser Electronics | RF Connectors / Coaxial Connectors PROTO SMP PLUG FOR RG-316 CABLE | 0 |
|
$9.3100 / $10.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.1100 / $11.8200 | Buy Now | |
|
CDM Electronics | SMP Straight Plug for RG174 / RG 316 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2020B504-316
2020B504-316 CAD Models
2020B504-316 Part Data Attributes
|
2020B504-316
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2020B504-316
Winchester Interconnect
RF SMP Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |