Part Details for 2020D0309-0 by TE Connectivity
Overview of 2020D0309-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2020D0309-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9034
|
Newark | 2020D0309-0 |Raychem Te Connectivity 2020D0309-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3900 | Buy Now |
DISTI #
2020D0309-0-DS-ND
|
DigiKey | COAX - AUTOMOTIVE FEET Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
28850 In Stock |
|
$2.5140 / $3.4800 | Buy Now |
DISTI #
2020D0309-0-01-ND
|
DigiKey | COAX - AUTOMOTIVE 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$2.0380 / $2.3900 | Buy Now |
DISTI #
2020D0309-0-05-ND
|
DigiKey | COAX - AUTOMOTIVE 5' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2020D0309-0-50-ND
|
DigiKey | COAX - AUTOMOTIVE 50' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2020D0309-0-100-ND
|
DigiKey | COAX - AUTOMOTIVE 100' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2020D0309-0-25-ND
|
DigiKey | COAX - AUTOMOTIVE 25' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2020D0309-0-500-ND
|
DigiKey | COAX - AUTOMOTIVE 500' Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-2020D0309-0
|
Mouser Electronics | Multi-Conductor Cables 2020D0309-0 PRICED PER FOOT RoHS: Compliant | 8091 |
|
$1.4000 / $2.4700 | Buy Now |
DISTI #
RYC2020D0309-0
|
Heilind Electronics | 102308-000 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 2020D0309-0
2020D0309-0 CAD Models
2020D0309-0 Part Data Attributes
|
2020D0309-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2020D0309-0
TE Connectivity
Wire And Cable, 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CANBUS | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |