Part Details for 20210 by AVEN
Overview of 20210 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50N045
|
Newark | Single Ended Probe Set 4 Pieces., 6In, Scriber/Probe Type:Single Ended Probe, Overall Length:6", Product Range:-, Body Material:Stainless Steel, Features:Scalpel Sharp For Fine Probing, Packaged In Plastic Pouch, Length:6" Rohs Compliant: Yes |Aven 20210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 12 |
|
$20.3800 | Buy Now |
DISTI #
243-1381-ND
|
DigiKey | PROBE SET MULTI TIP S STEEL 4PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$17.9108 / $22.2300 | Buy Now |
DISTI #
119-20210
|
Mouser Electronics | Other Tools Stainless Steel Probe 4-Piece Set RoHS: Compliant | 3 |
|
$17.7600 / $22.1100 | Buy Now |
DISTI #
71014385
|
RS | Probes, Stainless Steel, Set of 4,Straight, Bent, Curved & Angled | Aven 20210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.7800 / $22.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3000 | Buy Now |
DISTI #
427-427
|
Techni-Tool, Inc. | Aven 20210 Probe, Stainless Steel, 4/Pcs | 9 |
|
$20.3800 | Buy Now |
DISTI #
427-427
|
TestEquity LLC | Aven 20210 Probe, Stainless Steel, 4/Pcs | 9 |
|
$20.3800 | Buy Now |